32-bit RISC microcontroller operating at up to 150MHz. Features a 256-terminal PBGA package with dimensions of 17 x 17 mm. Supports a supply voltage range of 3.135V to 3.465V with a maximum supply current of 700mA. Includes 16 I/O lines, 32-bit external data and address bus widths, and DMA channels. Operates within a temperature range of 0°C to 85°C.
Integrated Device Technology IDT79RC32V334-150BB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Current-Max | 700 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Clock Frequency-Max | 75 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 150 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT79RC32V334-150BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.