Automotive-grade Serial Flash Memory IC, 2M x 8 configuration, operating from a 2.3V to 3.6V supply with a nominal 3V. Features a maximum clock frequency of 133MHz and a wide operating temperature range of -40°C to 125°C. Packaged in an 8-terminal SOIC (S-PDSO-G8) with dual terminal positions, meeting AEC-Q100 screening standards.
Integrated Silicon Solution IS25LP016D-JBLA3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LP016D-JBLA3 to view detailed technical specifications.
No datasheet is available for this part.