Industrial temperature grade serial flash memory IC with 4,194,304 words of storage. Features a maximum clock frequency of 133 MHz and operates from a 2.3V to 3.6V supply voltage. Packaged in an 8-terminal PDSO (R-PDSO-N8) with dimensions of 5mm width and 6mm length. Supports a temperature range of -40°C to 105°C.
Integrated Silicon Solution IS25LP032D-JKLE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LP032D-JKLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.