64Mb Serial Flash Memory IC, operating at up to 133MHz. Features a 64M x 1 word configuration with 67,108,864 words. Designed for industrial temperature ranges (-40°C to 105°C) with a supply voltage from 2.3V to 3.6V. Housed in an 8-terminal PDSO package (R-PDSO-N8) with dimensions of 6mm x 8mm.
Integrated Silicon Solution IS25LP064A-JLLE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LP064A-JLLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.