This 1M-bit serial flash memory is designed for automotive applications and operates at a supply voltage of 2.3 to 3.6V. It features a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PBGA-B24. The device has 24 terminals and a bottom terminal position, with a width and length of 6mm and 8mm, respectively. It supports a clock frequency of up to 133MHz and has a memory capacity of 33554432 words, with 32000000 words of code memory. The device is compliant with AEC-Q100 screening level and is available in a TBGA-24 package.
Integrated Silicon Solution IS25LP256D-JHLA3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 133 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LP256D-JHLA3 to view detailed technical specifications.
No datasheet is available for this part.