The IS25LP256D-JLLA3-TR is a 32Mbit serial flash memory IC with a maximum operating temperature of 125°C. It has 8 terminals and operates within a supply voltage range of 2.3V to 3.6V. The device is packaged in an HVSON-8 package and is compliant with AEC-Q100. It has a maximum clock frequency of 133 MHz and a memory capacity of 33554432 words.
Integrated Silicon Solution IS25LP256D-JLLA3-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LP256D-JLLA3-TR to view detailed technical specifications.
No datasheet is available for this part.