This industrial-grade flash memory IC features 16 terminals and operates within a temperature range of -40°C to 105°C. It has a JEDEC package code of R-PDSO-G16 and measures 7.49mm in width and 10.31mm in length. The IC is designed for serial operation and has a maximum clock frequency of 133 MHz. It is compliant with AEC-Q100 screening level and is suitable for use in industrial applications.
Integrated Silicon Solution IS25LP256D-JMLA2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.49 |
| Length | 10.31 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 133 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LP256D-JMLA2 to view detailed technical specifications.
No datasheet is available for this part.