The IS25LP512M-RMLA3 is a 64MB serial flash memory IC with 16 terminals, operating at a supply voltage of 2.3 to 3.6V and a maximum clock frequency of 133MHz. It is designed for automotive applications and meets the AEC-Q100 screening level. The IC is packaged in a 7.49mm wide and 10.31mm long R-PDSO-G16 package, suitable for surface mount applications. It has a temperature grade of AUTOMOTIVE and an operating temperature range of -40 to 125°C.
Integrated Silicon Solution IS25LP512M-RMLA3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.49 |
| Length | 10.31 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LP512M-RMLA3 to view detailed technical specifications.
No datasheet is available for this part.