This industrial-grade serial FLASH memory IC operates over a temperature range of -40°C to 105°C. It features a 2097152-word capacity, with 2000000 words available for code. The device is supplied with a nominal voltage of 3V, with a maximum rating of 3.6V and a minimum rating of 2.3V. It is available in an 8-pin SOP package.
Integrated Silicon Solution IS25LQ020B-JNLE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LQ020B-JNLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.