128Mb Serial Flash Memory IC, operating at a maximum clock frequency of 133MHz. Features a 1.8V nominal supply voltage, with a range of 1.65V to 1.95V. Housed in an 8-terminal SOIC-8 package (JEDEC S-PDSO-G8) with a width and length of 5.28mm. Designed for industrial temperature grades, operating from -40°C to 105°C.
Integrated Silicon Solution IS25WP128-JBLE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25WP128-JBLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.