The IS31FL3726-QFLS2-TR is an industrial-grade quad LED display driver from Integrated Silicon Solution. It operates within a temperature range of -40°C to 85°C and is designed for use with a 5V supply voltage, with a minimum operating voltage of 3.3V and a maximum of 5.5V. The device features 24 terminals and is packaged in a 24-pin HVQCCN package. It is a single-function interface IC, specifically designed for LED display applications, with a maximum frequency of 20 MHz.
Integrated Silicon Solution IS31FL3726-QFLS2-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS31FL3726-QFLS2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.