This industrial LED display driver operates over a temperature range of -40°C to 85°C. It has 24 terminals and is available in a HTSSOP-24 package. The device is powered by a supply voltage between 3.3V and 5.5V, with a nominal voltage of 5V. The driver supports a maximum frequency of 20 MHz.
Integrated Silicon Solution IS31FL3726-ZLS2-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS31FL3726-ZLS2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.