The IS31FL3740-ZLS4-TR is an automotive-grade LED display driver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 20-pin HTSSOP package and operates on a supply voltage between 2.7V and 5.5V. This device is designed for use in automotive applications and is compliant with automotive temperature grade standards.
Integrated Silicon Solution IS31FL3740-ZLS4-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS31FL3740-ZLS4-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.