The IS31FL3741-QFLS4-TR is a quad LED display driver from Integrated Silicon Solution. It operates over a supply voltage range of 2.7V to 5.5V and features a maximum operating temperature of 125°C. The device is packaged in a 60-pin HVQCCN package and is designed for automotive applications. It has a single function and a maximum frequency of 1 Hz. The driver is suitable for use in LED display applications.
Integrated Silicon Solution IS31FL3741-QFLS4-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 60 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N60 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS31FL3741-QFLS4-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.