The IS31FL3743B-QULS4-TR is a quad LED display driver IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 40-pin HVQCCN package and is designed for automotive applications. The IC operates within a supply voltage range of 2.7V to 5.5V and has a maximum frequency of 12 MHz. It is a single-function device and is designed for use in LED display applications.
Integrated Silicon Solution IS31FL3743B-QULS4-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 12 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS31FL3743B-QULS4-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.