Automotive-grade LED display driver IC featuring a 32-terminal, 4x4mm S-XQCC-N32 package. Operates across a wide temperature range from -40°C to 125°C with a nominal supply voltage of 5V, supporting a range of 2.7V to 5.5V. This interface IC provides a single function for driving LED displays.
Integrated Silicon Solution IS31FL3746A-QFLS4-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS31FL3746A-QFLS4-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.