This industrial temperature flash memory IC from Integrated Silicon Solution features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 63 terminals positioned at the bottom and is packaged in a 63-pin VFBGA. The IC operates within a supply voltage range of 1.7 to 1.95 volts and has a memory capacity of 64 megabytes. It is designed for parallel access and is suitable for use in industrial environments.
Integrated Silicon Solution IS34MW01G164-BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B63 |
| Width | 9 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS34MW01G164-BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.