The IS39LV040-70VCE is a 32-bit flash memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 32 terminals and is packaged in a TSSOP-32 package. The device operates on a supply voltage of 2.7 to 3.6 volts and has a maximum access time of 70 nanoseconds. It is a parallel memory IC with 524288 words of memory and 512000 words of code memory.
Integrated Silicon Solution IS39LV040-70VCE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 12.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS39LV040-70VCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.