The IS41C16256A-60T is a 40-pin commercial temperature EDO DRAM IC with a supply voltage of 5V and a maximum supply voltage of 5.5V. It has a maximum supply current of 0.17A and a maximum standby current of 0.002A. The IC has a maximum access time of 60ns and a memory capacity of 262144 words. It is packaged in a 0.400 inch plastic TSOP2-40 package.
Integrated Silicon Solution IS41C16256A-60T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.17 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | EDO DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.002 |
| Access Time-Max | 60 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.02 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS41C16256A-60T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.