The IS41LV16100-50T is a commercial-grade EDO DRAM memory IC with a 3.3V supply voltage and a maximum supply current of 0.16A. It has 1048576 words of memory and a maximum access time of 50ns. The device is packaged in a 0.400 inch plastic TSOP2-50/44 package and has a terminal position of dual. It operates over a temperature range of 0 to 70 degrees Celsius.
Integrated Silicon Solution IS41LV16100-50T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Pin Count | 50 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.16 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | EDO DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.002 |
| Access Time-Max | 50 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS41LV16100-50T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.