This 44-pin industrial EDO DRAM IC operates at a supply voltage of 3.3V and has a maximum supply current of 0.09A. The memory IC type is EDO DRAM with a maximum access time of 50ns. It features a common I/O type and a maximum standby current of 0.001A. The device is packaged in a TSOP44 package and has a memory capacity of 1048576 words.
Integrated Silicon Solution IS41LV16100C-50TLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.09 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | EDO DRAM |
| Standby Current-Max | 0.001 |
| Access Time-Max | 50 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS41LV16100C-50TLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.