The IS41LV44002B-50CTG is a 64M x 64 EDO DRAM memory IC with a supply voltage of 3.3V and an access time of 50ns. It is packaged in a TSOP2 package and has a commercial temperature grade. The device has a maximum supply current of 0.12mA and a maximum standby current of 0.0005mA. It operates within a temperature range of 0 to 70 degrees Celsius.
Integrated Silicon Solution IS41LV44002B-50CTG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.62 |
| Length | 17.14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.12 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | EDO DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 50 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS41LV44002B-50CTG to view detailed technical specifications.
No datasheet is available for this part.