This synchronous DRAM IC features 1M x 64 bits of memory, operating at a supply voltage of 3.3V. It has a maximum clock frequency of 143 MHz and a maximum access time of 5.5 ns. The IC has a maximum standby current of 0.003 mA and a maximum supply current of 0.14 mA. It is packaged in a 50-pin TSOP2 package, measuring 10.16mm in width and 20.95mm in length. The operating temperature range is from -40°C to 85°C.
Integrated Silicon Solution IS42S16100C1-7TI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 50 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G50 |
| Width | 10.16 |
| Length | 20.95 |
| Pin Count | 50 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.14 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.003 |
| Access Time-Max | 5.5 |
| Clock Frequency-Max (fCLK) | 143 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42S16100C1-7TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.