16Mbit SDRAM chip, 1Mx16 organization, featuring a 16-bit data bus width and 12-bit address bus width. Operates at a maximum clock rate of 200 MHz with two internal banks, each containing 512K words. This surface-mount component is housed in a 50-pin TSOP-II package with gull-wing leads, measuring 21.08mm x 10.29mm x 1.05mm. It requires a typical operating supply voltage of 3.3V, with a range of 3V to 3.6V, and has a maximum operating current of 120mA. Operating temperature range is 0°C to 70°C.
Integrated Silicon Solution IS42S16100F-5TL technical specifications.
Download the complete datasheet for Integrated Silicon Solution IS42S16100F-5TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.