This 1Mx16 16Mbit SDRAM features 2 internal banks with 512K words per bank, supporting a maximum clock rate of 143 MHz. The device operates within a temperature range of -40°C to 85°C, with a typical supply voltage of 3.3V and maximum/minimum supply voltages of 3.6V and 3V, respectively. The maximum operating current is 70 mA.
Integrated Silicon Solution IS42S16100H-7BLI-TR technical specifications.
| Density | 16Mbit |
| Type | SDRAM |
| Organization | 1Mx16 |
| Data Bus Width | 16bit |
| Maximum Clock Rate | 143MHz |
| Number of Internal Banks | 2 |
| Number of Words per Bank | 512K |
| Maximum Access Time | 6|5.5ns |
| Density in Bits | 16777216bit |
| Address Bus Width | 12bit |
| Maximum Operating Current | 70mA |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 60 |
| Package/Case | TFBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Integrated Silicon Solution IS42S16100H-7BLI-TR to view detailed technical specifications.
No datasheet is available for this part.