Synchronous DRAM with 33,554,432 words and a 32M x 16 configuration. Features a maximum access time of 5.4 ns and a maximum clock frequency of 143 MHz. Operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V. Housed in a 54-terminal TSOP2 package with a JEDEC code of R-PDSO-G54. Commercial temperature grade with a maximum operating temperature of 70°C.
Integrated Silicon Solution IS42S16320F-7TL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.16 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.004 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 143 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.28 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42S16320F-7TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.