This 60-pin industrial-grade synchronous DRAM IC operates at a supply voltage of 3.3V and a maximum clock frequency of 143MHz. It features a memory capacity of 4194304 words and a standby current of 0.003mA. The IC is packaged in a TFBGA, BGA60,7X15,25 package type and has a maximum access time of 7ns. It is designed for use in industrial applications and has a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius.
Integrated Silicon Solution IS42S16400D-7BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 60 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 6.4 |
| Length | 10.1 |
| Pin Count | 60 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.15 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.003 |
| Access Time-Max | 7 |
| Clock Frequency-Max (fCLK) | 143 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42S16400D-7BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.