This 54-terminal dual channel synchronous DRAM IC operates at a maximum supply voltage of 3.3V and a maximum clock frequency of 143MHz. It has a maximum standby current of 0.002mA and a maximum access time of 5.4ns. The device is packaged in a TSOP package and is rated for commercial temperature operation between 0°C and 70°C.
Integrated Silicon Solution IS42S16800F-7TL-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.1 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Standby Current-Max | 0.002 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 143 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42S16800F-7TL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.