This synchronous DRAM IC features 4M x 32 bits of memory, a 3.3V supply voltage, and operates within an industrial temperature range of -40°C to 85°C. The device has 86 pins and a JEDEC package code of R-PDSO-G86, measuring 10.16mm in width and 22.22mm in length. It is designed for use in synchronous memory applications.
Integrated Silicon Solution IS42S32400D-7TLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 86 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G86 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 86 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42S32400D-7TLI-TR to view detailed technical specifications.
No datasheet is available for this part.