Industrial-grade Synchronous DRAM with 8M x 32 configuration, offering a maximum access time of 5.4ns. Features a 3.3V nominal supply voltage, operating within a range of 3V to 3.6V. Encased in a 90-terminal, 8mm x 13mm PBGA package with a 0.80mm pitch, suitable for bottom terminal placement. Designed for operation across an industrial temperature range from -40°C to 85°C.
Integrated Silicon Solution IS42S32800J-7BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 90 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B90 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42S32800J-7BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.