This is a 54-bit synchronous DRAM memory IC with 16M x 16 bit capacity, operating at a supply voltage of 3.3V and a maximum clock frequency of 166MHz. It is packaged in a TSOP-54 package and has a maximum supply current of 0.12A. The device operates within a temperature range of 0 to 70 degrees Celsius and has a maximum standby current of 0.002A. It is a commercial-grade device with a JEDEC package code of R-PDSO-G54.
Integrated Silicon Solution IS42S81600F-6TL-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.12 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Standby Current-Max | 0.002 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42S81600F-6TL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.