This 54-pin industrial synchronous DRAM from Integrated Silicon Solution operates within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.6V and a nominal supply voltage of 3.3V. The device features a maximum clock frequency of 143MHz and a maximum access time of 5.4ns. It also has a maximum standby current of 0.002mA and a maximum supply current of 0.1mA. The memory IC is of the synchronous DRAM type and has a total of 16,777,216 words, with 16,000,000 words available for code.
Integrated Silicon Solution IS42S81600F-7TLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.1 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.002 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 143 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42S81600F-7TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.