This synchronous DRAM is a 1.8V memory IC with a maximum supply voltage of 1.95V and a minimum supply voltage of 1.7V. It has a maximum supply current of 0.14A and a maximum clock frequency of 133 MHz. The IC is packaged in a 8x13mm TFBGA90 package and has a maximum operating temperature of 85C. It is designed for industrial applications and has a standby current of 0.0003A. The memory IC has 8388608 words and a memory type of synchronous DRAM.
Integrated Silicon Solution IS42VM32800K-75BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 90 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B90 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.14 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.0003 |
| Access Time-Max | 6 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS42VM32800K-75BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.