16Mbit SDRAM memory chip, organized as 1Mx16, featuring a 16-bit data bus width and a maximum clock rate of 100 MHz. This DRAM component offers 2 internal banks, each with 512K words, and a 12-bit address bus. Packaged in a 50-pin TSOP-II (Thin Small Outline Package Type II) with gull-wing leads for surface mounting, it operates at a typical supply voltage of 1.8V. Dimensions include a maximum package length of 21.08mm, width of 10.29mm, and height of 1.05mm, with a pin pitch of 0.8mm.
Integrated Silicon Solution IS42VS16100F-10TL technical specifications.
Download the complete datasheet for Integrated Silicon Solution IS42VS16100F-10TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.