The IS43DR16160A-37CBL is a DDR DRAM memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a nominal supply voltage of 1.8V and a maximum supply voltage of 1.9V. The device is packaged in a 84-pin TFBGA package with a width of 8mm and a length of 12.5mm. It has a maximum supply current of 0.27mA and a maximum standby current of 0.005mA. The access time is maximally 0.5ns and the clock frequency is maximally 266MHz.
Integrated Silicon Solution IS43DR16160A-37CBL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 12.5 |
| Pin Count | 84 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.27 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.005 |
| Access Time-Max | 0.5 |
| Clock Frequency-Max (fCLK) | 266 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.24 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43DR16160A-37CBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.