This 1.7V to 1.9V DDR DRAM is a 84-pin device with a TWBGA-84 package. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 0.27A. The memory IC type is DDR DRAM with 64 million words of code and 64 million words of data. The access time is a maximum of 0.4ns and the clock frequency is a maximum of 400MHz. The I/O type is common.
Integrated Silicon Solution IS43DR16640B-25DBLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.27 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.015 |
| Access Time-Max | 0.4 |
| Clock Frequency-Max (fCLK) | 400 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.32 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43DR16640B-25DBLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.