Integrated Silicon Solution IS43DR16640B-3DBI-TR technical specifications.
| Number of Terminals | 84 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.25 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Standby Current-Max | 0.015 |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 333 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43DR16640B-3DBI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.