1Gbit DDR2 SDRAM memory chip featuring a 64Mx16 configuration. Operates with a nominal supply voltage of 1.8V, ranging from 1.7V to 1.9V. Offers a maximum clock frequency of 400MHz and a maximum access time of 0.4ns. Packaged in an 84-pin TW-BGA (R-PBGA-B84) with a temperature grade suitable for operation between 0°C and 85°C.
Integrated Silicon Solution IS43DR16640C-25DBL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.28 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.025 |
| Access Time-Max | 0.4 |
| Clock Frequency-Max (fCLK) | 400 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43DR16640C-25DBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.