The IS43DR82560B-3DBLI is a 60-pin DDR DRAM IC with a supply voltage range of 1.7 to 1.9V and a maximum supply current of 0.417A. It operates at a maximum clock frequency of 333MHz and has a maximum access time of 0.45ns. The device is designed for industrial temperature grade and has a standby current of 0.03A. It is packaged in a 10.5 x 13mm, 1.2mm height, 0.8mm pitch, lead-free, TQFN-60 package.
Integrated Silicon Solution IS43DR82560B-3DBLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 60 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 10.5 |
| Length | 13 |
| Pin Count | 60 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.417 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.03 |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 333 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43DR82560B-3DBLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.