This 1.2V to 1.3V industrial DDR DRAM features a TFBGA-134 package and operates within a temperature range of -40°C to 85°C. It has 134 terminals positioned on the bottom and a JEDEC package code of R-PBGA-B134. The device is a single-function memory IC with a width of 10mm and a length of 11.5mm.
Integrated Silicon Solution IS43LD16640A-3BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 134 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B134 |
| Width | 10 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43LD16640A-3BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.