Industrial temperature grade DDR DRAM memory IC, featuring 64M x 16 configuration for 1,073,741,824 bits of storage. Operates with a nominal supply voltage of 1.2V, ranging from 1.14V to 1.3V. Housed in a 134-terminal, bottom-terminal PBGA package (R-PBGA-B134) with dimensions of 10mm x 11.5mm. Suitable for applications requiring operation between -40°C and 85°C.
Integrated Silicon Solution IS43LD16640C-25BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 134 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B134 |
| Width | 10 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43LD16640C-25BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.