DDR DRAM, 32MX32, CMOS, PBGA168, 10 X 11.50 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, TFBGA-134
Integrated Silicon Solution IS43LD32320A-25BL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 134 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B134 |
| Width | 10 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43LD32320A-25BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.