This commercial-grade DDR DRAM memory IC features a 60-pin TFBGA package with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 1.7V to 1.95V, with a nominal voltage of 1.8V. The memory IC has a maximum access time of 5.5 nanoseconds and supports up to 16,777,216 words.
Integrated Silicon Solution IS43LR16160G-6BL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 60 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 8 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43LR16160G-6BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.