This industrial-grade DDR DRAM IC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 60 terminals positioned at the bottom and is packaged in a 8mm wide by 10mm long TFBGA. The IC operates within a supply voltage range of 1.7 to 1.95V and has a maximum access time of 5.5ns. It is designed for use in industrial applications and has a temperature grade of industrial.
Integrated Silicon Solution IS43LR16160G-6BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 60 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 8 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43LR16160G-6BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.