This industrial-grade DDR DRAM IC operates within a temperature range of -40 to 85 degrees Celsius. It has a maximum supply voltage of 1.95V and a minimum supply voltage of 1.7V. The IC has a maximum supply current of 0.095A and a maximum standby current of 0.00001A. It features a maximum clock frequency of 166 MHz and an access time of 5.5 ns. The IC is packaged in a 90-pin TFBGA package with a size of 9x15 mm.
Integrated Silicon Solution IS43LR32200B-6BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 90 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B90 |
| Width | 8 |
| Length | 13 |
| Pin Count | 90 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.095 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 5.5 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.02 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43LR32200B-6BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.