This industrial-grade DDR DRAM IC operates within a temperature range of -40 to 85 degrees Celsius. It has a supply voltage of 1.7 to 1.95 volts and features a 90-pin TFBGA package. The device has a maximum access time of 5.5 nanoseconds and a memory capacity of 4194304 words. It is designed for use in industrial applications and is available in a single port configuration.
Integrated Silicon Solution IS43LR32400G-6BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 90 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B90 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43LR32400G-6BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.