This DDR DRAM memory IC operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a 90-pin TFBGA package, measuring 8 by 13 millimeters, and is compliant with lead-free standards. The device has a maximum supply voltage of 1.95 volts and a maximum supply current of 0.13 amps. It supports a clock frequency of up to 166 MHz and has a maximum access time of 5.5 nanoseconds.
Integrated Silicon Solution IS43LR32800G-6BL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 90 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B90 |
| Width | 8 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.13 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 5.5 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43LR32800G-6BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.