1.2V DDR4 DRAM memory IC with a maximum clock frequency of 1200.48 MHz. Features 256 million words of memory and a single port configuration. Housed in a 96-terminal R-PBGA-B96 JEDEC package with a bottom terminal position. Operates within a temperature range of 0°C to 95°C.
Integrated Silicon Solution IS43QR16256B-083RBL technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 7.5 |
| Length | 13.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR4 DRAM |
| Number of Ports | 1 |
| Clock Frequency-Max (fCLK) | 1200.48 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43QR16256B-083RBL to view detailed technical specifications.
No datasheet is available for this part.