This commercial DDR DRAM IC features 66 terminals and operates within a temperature range of 0 to 70 degrees Celsius. It has a maximum supply voltage of 2.7V and a minimum supply voltage of 2.3V, with a maximum supply current of 0.25A. The device has a maximum access time of 0.7ns and a maximum clock frequency of 166MHz. It is available in TSOP2 and TSSOP66 packages.
Integrated Silicon Solution IS43R16160B-6TL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 66 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 66 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.25 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.025 |
| Access Time-Max | 0.7 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.24 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43R16160B-6TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.