The IS43R16160F-5TLI-TR is a 66-pin DDR DRAM IC from Integrated Silicon Solution. It operates within a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 2.3 to 2.7V. This industrial-grade memory IC features an access time of 0.7ns and has a single port. It is packaged in a TSOP2 package with dimensions of 10.16mm in width and 22.22mm in length.
Integrated Silicon Solution IS43R16160F-5TLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 66 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43R16160F-5TLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.